Honeywell AML21GBA2BA

Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
$ 56.675
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21GBA2BA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Newark

Master Electronics

element14 APAC

Inventory History

3 month trend:
-1.30%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PUSHBUTTON SWITCH, 700 SERIES, SPDT, ON-(ON),PLUNGER, 3A, 120VAC, 28VDC, SOLDER
NKK SwitchesLP0115CMKW01A
SWITCH, P/B, SPDT, ON-(ON),RND, SNAP-IN MNT, NON-ILLUM, BLK CAP W/WINDOW,3A,125VAC, QC
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
NKK SwitchesLB15CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesMB2065SB1W01-DA
Pushbutton Switch, SPDT, On-on, Alternate, Solder Terminal, Panel Mount

Descriptions

Descriptions of Honeywell AML21GBA2BA provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
Switch Lighted Pushbutton; 125V AC; 100mA/125VDC; SPDT
Direct Insert Single Pole Double Throw (SPDT) 100mA Pushbutton Switches ROHS
Pushbutton Switches SPDT 0.1A 24Vdc Elec Control Pushbut
SWITCH, PUSHBUTTON, SPDT, 100mA, 125V; Contact Configuration:SPDT; Switch Operation:(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:125V; Contact Current Max:100mA; Actuator Style:Rectangular
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Rectangular; Contact Current Max:100mA; Features:2 Lamp Ckts.; Illumination:Non-Illuminated ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Lighted, 2 Incandescent Lamp, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO