Honeywell AML21GBA2AA

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 58.063
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21GBA2AA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Farnell

Master Electronics

element14

Inventory History

3 month trend:
-4.89%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2014-07-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesMB2065SB1W01-DA
Pushbutton Switch, SPDT, On-on, Alternate, Solder Terminal, Panel Mount
NKK SwitchesMB2011SB1W01
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER, NO SCREW ON CAP,6A,125VAC, SOLDER
NKK SwitchesMB2065SS1W01
Pushbutton Switch SPDT On-On (maint) 250VAC 6A/125Vac 3A/250Vac 3A/30Vdc Round
PUSHBUTTON SWITCH, 700 SERIES, SPDT, ON-(ON),PLUNGER, 3A, 120VAC, 28VDC, SOLDER
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES

Descriptions

Descriptions of Honeywell AML21GBA2AA provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch, Pushbutton, Rectangular DISPLAY Lighted, DOUBLE LAMP CIRCUIT, SPDT
Pushbutton Switches SPDT Momentary Light ed 2 Lamps
SWITCH, ILLUMINATED, SPDT, MOM; Contact Configuration:SPDT; Switch Function Type:(On); Contact Voltage AC:250V; Contact Voltage DC:24V; Terminal Type:Quick Connect / Solder; Max Contact Current AC:3A; Max Contact Current DC:2A; Max Contact Voltage AC:250V; Max Contact Voltage DC:24V; Series:AML21
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Rectangular; Contact Current Max:2A; Features:2 Lamp Ckts.; Illumination:Non-Illuminated ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Lighted, 2 Incandescent Lamp, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO