NKK Switches MB2011SB1W01

Switch, Mini P/b, SPDT, On-(on), Plunger, No Screw on Cap, 6A, 125VAC, Solder
$ 6.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches MB2011SB1W01.

Farnell

Datasheet9 pages14 years ago

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2017-08-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-06-30
LTD Date2024-04-30

Related Parts

NKK SwitchesMB2065SS1W01
Standard MB2000 1 Panel Mount Rear Pushbutton Switch 7.9mm 6A 250V 10mOhm
NKK SwitchesMB2065SS1W01-CA
Pushbutton Switch, SPDT, On-on, Alternate, 3 PCB Hole Cnt, Solder Terminal, Panel Mount
NKK SwitchesMB2011SD1W01-CA
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER,.394" BLACK SCREW ON CAP,6A,125VAC, SOLDER
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 800 SERIES
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, IP67, 700A SERIES

Descriptions

Descriptions of NKK Switches MB2011SB1W01 provided by its distributors.

SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER, NO SCREW ON CAP,6A,125VAC, SOLDER
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPD; SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V; Switch Operation: On-(On); Contact Configuration: SPDT; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Contact Current Max: 6A; Switch Terminals: Solder; Product Range: -
MB2000 Series Mini SPDT On-Momentary Panel Mount Solder Lug Pushbutton Switch
SWITCH PUSHBUTTON SPDT 6A 125V
Switch Push Button ON (ON) SPDT Round Plunger 6A 250VAC 30VDC Momentary Contact Panel Mount Solder Lug
Switch, Pushbutton, Non-Illuminated, Spdt, 6A, 125V; Contacto, Configuración:Spdt; Interruptor, Operación:Encendido-(Encendido); Contacto, Tensión Ac Nom:125V; Contacto, Tensión Dc Nom:30V; Contacto, Intensidad Max:6A; Ip:Ip67 |Nkk Switches MB2011SB1W01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB-2011SB1W01