Honeywell AML21FBA2AA

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 50.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21FBA2AA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Farnell

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
-13.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesMB2011SB1W01
SWITCH, MINI P/B, SPDT, ON-(ON),PLUNGER, NO SCREW ON CAP,6A,125VAC, SOLDER
NKK SwitchesMB2011LS1W01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V
NKK SwitchesMB2065SB1W01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 6A, 125V
Pushbutton Switch, SPDT, On-(on), Momentary, 3A, 24VDC, Solder Terminal, Panel Mount-threaded

Descriptions

Descriptions of Honeywell AML21FBA2AA provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch, Pushbutton, Momentary, Rectangular, 1 LAMP CIRCUIT, SPDT, QC/Solder
PUSHBUTTON SWITCH, STANDARD BEZEL, RECTANGULAR, SPDT, SNAP IN PANEL MOUNT
Rectangular Button On-Mom SPDT -28.98x19.05 1000000Cycles 24V 125V 1000000Cycles 3A SPDT
Pushbutton Switches SPDT Momentary Light ed 1 Lamp
SWITCH, PUSHBUTTON, SPDT, 2A, 250V; Contact Configuration:SPDT; Switch Operation:(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:2A; Actuator Style:Rectangular; Actuator / Cap Color:(Not Available)
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Rectangular; Contact Current Max:2A; Features:1 Lamp Ckt.; Illumination:Non-Illuminated ;RoHS Compliant: Yes
SWITCH, ILLUMINATED, SPDT, MOM; Contact Configuration:SPDT; Switch Function Type:(On); Contact Voltage AC:250V; Contact Voltage DC:24V; Terminal Type:Quick Connect / Solder; Max Contact Current AC:3A; Max Contact Current DC:2A; Max Contact Voltage AC:250V; Max Contact Voltage DC:24V; Series:AML21
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Lighted, 1 Incandescent Lamp, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO