Honeywell AML21EBA2BA

Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
$ 45.969
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21EBA2BA.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Master Electronics

Newark

element14

Inventory History

3 month trend:
+166%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

NKK SwitchesHB15CKW01
Special Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesHB15SKW01-5F-JB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Quick Connect Terminal, Panel Mount
NKK SwitchesHB15CKW01-5C-CB
Pushbutton Switch, SPDT, On-(on), Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount
SWITCH, P/B, SPDT, ON-MOM, ROUND ACTUATOR, BRASS/GOLD, 0.1A, 30VDC, SOLDER
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |APEM Inc. SP35S000077
Switch Push Button N.O./N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount

Descriptions

Descriptions of Honeywell AML21EBA2BA provided by its distributors.

Pushbutton Switch, SPDT, Momentary, 0.1A, 125VDC, Quick Connect/solder Terminal, Panel Mount
Switch Non-Lighted Pushbutton; Quick Connect Terminals; 125V AC
SWITCH, SPDT, MOM; Contact Configuration:SPDT; Switch Function Type:(On); Contact Voltage AC:125V; Contact Voltage DC:125V; Max Contact Current:100mA; Actuator Type:Rectangular; Terminal Type:Quick Connect / Solder; Max Contact Current AC:100mA; Max Contact Current DC:100mA; Max Contact Voltage AC:125V; Max Contact Voltage DC:125V; Series:AML21
Pushbutton Switch; Switch Operation:(On); Circuitry:SPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Rectangular; Contact Current Max:100mA; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Unlighted, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO