Honeywell AML21EBA2AD

Pushbutton Switch, DPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 61.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21EBA2AD.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Arrow Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesLB25CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
NKK SwitchesLB25SKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, DPDT, 3A, 250V
NKK SwitchesLP0125CCKW01F
SWITCH, P/B, DPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, GREEN CAP,3A,125VAC, QC
PUSHBUTTON SWITCH, DPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES

Descriptions

Descriptions of Honeywell AML21EBA2AD provided by its distributors.

Pushbutton Switch, DPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
PUSHBUTTON SWITCH, RECTANGULAR, BEZEL, UNLIGHTED, DPDT, ALTERNATE, AML21 SERIES
Switch Non-Lighted Pushbutton; Quick Connect Terminals; 250V AC
Rectangular Button On-On DPDT -28.98x19.05 1000000Cycles 24V 125V 1000000Cycles 3A
SWITCH PUSHBUTTON DPDT 3A 125V
Pushbutton Switch; Switch Operation:On-Off; Circuitry:DPDT; Switch Terminals:Quick Connect; Actuator Style:Rectangular; Contact Current Max:3A; External Depth:18.92mm; Illumination:Non-Illuminated; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH, PUSHBUTTON, DPDT, 3A, 250V; Cont; SWITCH, PUSHBUTTON, DPDT, 3A, 250V; Contact Configuration:DPDT; Switch Operation:On-Off; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:24V; Contact Current Max:3A; Actuator Style:Rectangular; Switch Terminals:Quick Connect
AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Unlighted, DPDT, Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, DPDT, LATCHING, RECTANGLE; Series:AML; Switch Function Type:Latching; Contact Configuration:DPDT; Voltage, Contact AC Max:250V; Voltage, Contact DC Max:24V; Max Contact Current AC:3A; Max Contact Current DC:2A; Terminal Type:Solder or Quick Connect; Approval Bodies:CE, CSA; Approval Category:UL Recognised; Colour:Black; Contact Material:Silver; External Depth:18.92mm; External Length / Height:36mm; No. of Electrical Operations:25000; No. of Mechanical Operations:25000; No. of Poles:2; Resistive Current Rating:2A; Temp, Op. Max:55°C; Temp, Op. Min:0°C; Thickness, Panel Max:4.75mm; Thickness, Panel Min:1.52mm; Width, Bezel:30.5mm; Width, Body:28.85mm

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO