AML21 Series, Electronic Control Pushbutton, Rectangular, Standard Bezel, Unlighted, SPDT, Momentary Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.
SWITCH, SPDT, MOM; Contact Configuration:SPDT; Switch Function Type:(On); Contact Voltage AC:250V; Contact Voltage DC:24V; Max Contact Current:2A; Actuator Type:Rectangular; Terminal Type:Quick Connect / Solder; Max Contact Current AC:3A; Max Contact Current DC:2A; Max Contact Voltage AC:250V; Max Contact Voltage DC:24V; Series:AML21