Honeywell AML21CBE2AD-001

Square Pushbutton DPDT Switch
$ 80.25
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21CBE2AD-001.

Master Electronics

Datasheet2 pages28 years ago
Datasheet15 pages8 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-3.90%

Related Parts

NKK SwitchesMB2185SS1W01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, 4PDT, 6A, 125V
NKK SwitchesMB2181LS1W01
SWITCH, MINI P/B,4PDT, ON-(ON),PLUNGER, NO SNAP ON CAP,6A,125VAC, SOLDER
NKK SwitchesMB2181SS4W01-BA
Pushbutton Switch, 4PDT, On-(on), Momentary, Solder Terminal, Panel Mount
E-SwitchPBH4UEENAGX
PUSHBUTTON SWITCH, PBH SERIES, 4PDT, ON-ON, PLUNGER FOR CAP,100MA,30VDC, R/A PC
C&K ComponentsF4UEE
Pushbutton Switch, 4PDT, Alternate, 0.5A, 30VDC, Solder Terminal, Through Hole-right Angle
E-SwitchTL4201EEYA
Switch Push Button N.O./N.C. 4PDT Square Plunger 0.1A 30VDC Latching PC Pins Thru-Hole

Descriptions

Descriptions of Honeywell AML21CBE2AD-001 provided by its distributors.

SQUARE PUSHBUTTON DPDT SWITCH
Pushbutton Switches Dp4T Sq Button Alt.Contact Pb Sw
ELECT CONTROL PUSHBUTTON SWITCH
On-On DPDT -19.05x19.05 24V 125V
Operator Controls,Unsealed Operator Controls,AML
Pb Switch, Dpdt, 3A, 125Vac, Qc/Solder; Product Range:Aml21 Series; Contact Configuration:Dpdt; Switch Operation:On-Off; Pushbutton Actuator Style:Square; Contact Current Ac Max:3A; Contact Voltage Vac:125V; Contact Current Dc Max:2Arohs Compliant: Yes |Honeywell AML21CBE2AD-001

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • AML21CBE2AD001