Honeywell AML21BBA2AB

Pushbutton Switch, SPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
$ 65.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell AML21BBA2AB.

Sager Electronics

Datasheet75 pages6 years ago
Datasheet75 pages6 years ago

IHS

Farnell

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesLP0115CMKW01A
SWITCH, P/B, SPDT, ON-(ON),RND, SNAP-IN MNT, NON-ILLUM, BLK CAP W/WINDOW,3A,125VAC, QC
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 700 SERIES
NKK SwitchesLB15CKW01
SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 3A, 250V
NKK SwitchesMB2065SB1W01-DA
Pushbutton Switch, SPDT, On-on, Alternate, Solder Terminal, Panel Mount
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, 800 SERIES
PUSHBUTTON SWITCH, SPDT, ON-(ON), 3A, 120V AC/28V DC, SOLDER, IP67, 700A SERIES

Descriptions

Descriptions of Honeywell AML21BBA2AB provided by its distributors.

Pushbutton Switch, SPDT, Alternate, 2A, 24VDC, Quick Connect/solder Terminal, Panel Mount
Switch, Pushbutton, AML21 SERIES, SQUARE DISPLAY, NON-Lighted, SPDT
Switch Non-Lighted Pushbutton; Quick Connect Terminals; 250V AC
Pushbutton Switches Alternate Action Sq SPDT Push Button
SWITCH, SPDT, MOM; Contact Configuration:SPDT; Switch Function Type:On; Contact Voltage AC:250V; Contact Voltage DC:24V; Max Contact Current:2A; Actuator Type:Square; Terminal Type:Quick Connect / Solder; Max Contact Current AC:3A; Max Contact Current DC:2A; Max Contact Voltage AC:250V; Max Contact Voltage DC:24V; Series:AML21
Pushbutton Switch; Switch Operation:On; Circuitry:SPDT; Switch Terminals:Solder Lug/Quick Connect; Actuator Style:Square; Contact Current Max:2A; Illumination:Non-Illuminated; Leaded Process Compatible:Yes; Mounting Type:Solder ;RoHS Compliant: Yes
AML21 Series, Electronic Control Pushbutton, Square, Standard Bezel, Unlighted, SPDT, Alternate Action, Snap in panel mount Notice Button caps for MICRO SWITCH AML Pushbuttons are sold separately. Please see the links at the left for information on the buttons caps and other AML accessories.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO