Honeywell ABPDRRT005PG2A5

Basic Board Mount Pressure Sensor 0 ... 5 psi, Gauge, Digital, Liquid, DIP
$ 29.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ABPDRRT005PG2A5.

IHS

Datasheet14 pages5 years ago
Datasheet14 pages5 years ago

JRH Electronics

Sager Electronics

Honeywell

Farnell

Inventory History

3 month trend:
+9.85%

CAD Models

Download Honeywell ABPDRRT005PG2A5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Introduction Date2019-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Basic Board Mount Pressure Sensor 0 ... 15 psi, Gauge, Analogue, Liquid, DIP
Board Mount Pressure Sensor 0psi to 5psi Gage 6-Pin DIP Module
Board Mount Pressure Sensor 0psi to 5psi Gage 6-Pin DIP Module
PanasonicADP41A23
ADP (PS) 40.0 KPA (3.3K OHM) / TERMINALS OPPOSITE DIRECTION AS INLET, ECONOMY TYPE
PanasonicADP42A23
ADP (PS) 40.0 KPA (3.3K OHM) / TERMINALS SAME DIRECTION AS INLET, ECONOMY TYPE
PanasonicADP41210
Panasonic ADP41210 - PS Pressure Sensors

Descriptions

Descriptions of Honeywell ABPDRRT005PG2A5 provided by its distributors.

Basic Board Mount Pressure Sensor 0 ... 5 psi, Gauge, Digital, Liquid, DIP
Board Mount Pressure Sensor 0psi to 5psi Gage 6-Pin DIP Module
Board Mount Pressure Sensors DIP,Wet Media,5 PSIG I2C, 10% to 90%, 5V
Piezoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, 1-4V, Rectangular, Through Hole Mount
PRESSURE SENSOR, GAUGE, 0-5PSI, DIP; Operating Pressure Max: 5psi; Sensor Output: Digital; Pressure Measurement Type: Gauge; Voltage Rating: 5VDC; Port Style: Dual Radial Barbed; Supply Current: 3.7mA; Product Range: ABP Series
Basic ABP Series, Compensated/Amplified, gage, DIP RR: dual radial barbed ports, same side, liquid media, no diagnostics, 0 psi to 5 psi, digital I²C address: 0x28, no temperature output, no sleep mode, 5.0 Vdc The ABP Series are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. They are calibrated and temperature compensated for sensor offset, sensitivity, temperature effects and accuracy errors (which include non-linearity, repeatability and hysteresis) using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. All products are designed and manufactured according to ISO 9001 standards. Dry gases option: The input port is limited to non-corrosive, non-ionic media (e.g., dry air, gases) and should not be exposed to condensation. The gases are limited to media compatible with high temperature polyamide, silicone, alumina ceramic, silicon, gold, and glass. Liquid media option: Includes an additional silicone-based gel coating to protect the electronics under port P1, which enables use with non-corrosive liquids (e.g. water and saline) and in applications where condensation can occur. Since port P2 is designed for use with non-corrosive liquids, this option is often suitable for wet-wet differential sensing. Value to Customers Simplifies design-in: Small size saves room on the PC board (PCB), or simplifies design in smaller and lower power devices. Meets Moisture Sensitivity Level 1 requirements, which allows for unlimited shelf life when stored at <30 ºC/85 %RH and, under most storage conditions, allows for PCB soldering without any material concern about solder joint quality due to aging of the sensor terminals, which minimizes the concern about aging of the terminals prior PCB assembly. Pressure choices allow engineers to select range required for their application. Leadless SMT, SMT, and DIP package options. Cost-effective: Small size helps engineers reduce design and manufacturing costs while maintaining enhanced performance and reliability of the systems they design. Accurate: Total Error Band (TEB) and wide pressure range enable engineers to optimize system performance by improving resolution and system accuracy. Optional internal diagnostics validate that the sensor readings are correct. Flexible: Supply voltage range, variety of pressure units, types, and ranges, output options, and wide operating temperature range simplify use in the application. Versatile: Wet-media compatibility, sleep mode, and temperature output options make the sensor a versatile choice for Internet of Things applications. Honeywell Brand: Utilize proprietary Honeywell technology, and are protected by multiple global patents. Food Safety Certification for North America, Europe and Asia. Differentiation: Enhanced accuracy helps the design engineer fully understand the error in measurement. Wide supply voltage range offers design flexibility. Power consumption when utilizing sleep mode option allows for use in battery-powered applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO