Honeywell 924CE1-S3

Switch Limit N.O./N.C. SPDT Top Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
$ 163.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 924CE1-S3.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago
Datasheet1 page0 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-5.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Crouzet83875101
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Honeywell924CE18-S6
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 3A 600VAC 250VDC Linear Screw Mount
Honeywell924CE1-T3A
Switch Limit N.C. SPST Top Pin Plunger Screw Mount 3A 240VAC 250VDC Linear Cable
Honeywell924CE31-S6
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 240VAC 250VDC Linear Screw Mount
Crouzet83871102
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83870102
Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 6A 240VAC 125VDC Linear Cable

Descriptions

Descriptions of Honeywell 924CE1-S3 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Cable 10A 250VAC 1/3HP 22.69N Linear Screw Mount
Switch; 10 A; 250 VAC; Zinc (Housing); 0.200 in. (Mounting Hole); Limit
LIMIT SWITCH, PIN PLUNGER, SPDT-1NO/1NC;; LIMIT SWITCH, PIN PLUNGER, SPDT-1NO/1NC; Actuator Style:Pin Plunger; Operating Force Max:5.1lbf; Contact Voltage AC Max:250V; Contact Current AC Max:10A; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC
Limit Switch; Actuator Style:Pin Plunger; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC; Leaded Process Compatible:Yes; Over Travel:; Peak Reflow Compatible (260 C):Yes; Switch Features:Pin Plunger Actuator ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 924CE1S3