Honeywell 91MCE2-P1

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
$ 120.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE2-P1.

JRH Electronics

Datasheet4 pages15 years ago

Agility

RS (Formerly Allied Electronics)

TME

Electro Sonic

Inventory History

3 month trend:
-21.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-30
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2016-12-31
LTD Date2017-02-28

Related Parts

Honeywell91MCE2-S1
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 5N Linear Screw Mount
Honeywell91MCE1-P1
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Honeywell91MCE16-P1
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Lever Actuator, Panel Mount
Crouzet83870103
Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount
Crouzet83881113
SEALED LIMIT SWITCH 838810 PLUNGER=A GALET CABLE LENGTH=3.00 OUTPUT=ARRIERE VERSION UL

Descriptions

Descriptions of Honeywell 91MCE2-P1 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
IP67 SNAP ACTION LIMIT SWITCH, PLUNGER, DIE CAST ZINC, NO/NC, 300V, 91MCE SERIES
Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Roller Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Ca
LIMIT SWITCH ROLLER PLUNGER SPDT-1NO/1NC
LIMIT SWITCH ROLLER PLUNGER SPDT-1NO/1NC; LIMIT SWITCH ROLLER PLUNGER SPDT-1NO/1NC; Actuator Style:Roller Plunger; Operating Force Max:11N; Switch Operation:Snap Action; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Contact Current AC Max:10A
Limit Switch; Actuator Style:Roller Plunger; Operating Force Max:11ozf; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC; Operating Temp. Max:85°C; Operating Temp. Min:-25°C; Over Travel:; Pre-Travel:; Supply Voltage:250VDC ;RoHS Compliant: Yes
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91MCE2P1