Honeywell 91MCE16-P1

Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Lever Actuator, Panel Mount
$ 89.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 91MCE16-P1.

JRH Electronics

Datasheet4 pages15 years ago

element14 APAC

Agility

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2008-03-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-31
LTD Date2017-02-28

Related Parts

Honeywell91MCE2-P1
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Honeywell91MCE2-S1
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 5N Linear Screw Mount
Honeywell91MCE1-P1
Switch Limit N.O./N.C. SPDT Top Pin Plunger Cable 6A 300VAC 250VDC 11N Linear Screw Mount
Crouzet83870103
Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 125VDC Linear Screw Mount

Descriptions

Descriptions of Honeywell 91MCE16-P1 provided by its distributors.

Snap Acting/Limit Switch, DPST, Momentary, 0.55A, 120VDC, Wire Terminal, Lever Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Cable 6A 300VAC 250VDC 11N Rotary Screw Mount
1NC/1NO Limit Switch Rotary Lever Arm Nema 1, 4, 12, 13
SWITCH, SIDE ROTARY, FIXED LENGTH LEVER WITH METAL ROLLER, 1NO1NC DIRECT OPENING
Limit Switch; Actuator Style:Side Rotary; Operating Force Max:11ozf; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC; Operating Temp. Max:85°C; Operating Temp. Min:-25°C; Over Travel:; Pre-Travel:; Supply Voltage:250VDC ;RoHS Compliant: Yes
SWITCH, LIMIT, SIDE ARM, ROLLER; Actuator Style:Side Rotary; Operating Force Max:11N; Switch Operation:Snap Action; Contact Voltage AC Max:240V; Contact Voltage DC Max:250V; Contact Current AC Max:550mA; Contact Current DC Max:6A; Switch Terminals:Cable; SVHC:No SVHC (18-Jun-2012)
The 91MCE series limit switch is a compliment to Honeywell's existing product line of smaller, lower cost limit switches. Designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 91MCE16P1