Honeywell 914CE3-Q

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 3A 250VAC 12.01N Linear Connector
$ 177.01
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE3-Q.

IHS

Datasheet9 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Honeywell

Newark

Inventory History

3 month trend:
-3.05%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-28
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Honeywell914CE1-Q
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 3A 250VAC 11.8N Linear Connector
Honeywell914CE18-Q
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE2-Q
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A

Descriptions

Descriptions of Honeywell 914CE3-Q provided by its distributors.

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 3A 250VAC 12.01N Linear Connector
SNAP ACTION LIMIT SWITCH, 4-P MICRO, CROSS ROLLER PLUNGER, 1NC/1NO, 914CE SERIES
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Steel Roller Actuator, Panel Mount
Switch Limit; Miniature; Top Push Roller Head; 5A; SPDT 1NO-1NC
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
LIMIT SWITCH, CROSS ROLLER PLUNGER, SPDT; LIMIT SWITCH, CROSS ROLLER PLUNGER, SPDT; Actuator Style:Cross Roller Plunger; Operating Force Max:11.8N; Switch Operation:Snap Action; Contact Voltage AC Max:250V; Contact Current AC Max:3A; Circuitry:SPDT-1NO/1NC
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Cross Roller Plunger (90° Rotated Plunger), 1NC 1NO SPDT Snap Action, 4-Pin dc Micro-Connector All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914CE3Q