Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 914CE2-Q

Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A

$ 148.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE2-Q.

Sager Electronics

Datasheet9 pages7 years ago

IHS

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.99%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-07-28
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Honeywell914CE1-Q
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 3A 250VAC 11.8N Linear Connector
Honeywell914CE1-AQ
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 11.8N Linear Micro-Connector Automotive
Honeywell914CE1-Q1
Switch, Miniature Enclosed, Top Plunger, 1NC/1NO, SPDT, Snap Action, 4 Pin

Descriptions

Descriptions of Honeywell 914CE2-Q provided by its distributors.

Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
Snap Acting/Limit Switch, SPDT, Momentary, 4.08mm, Connector Terminal, Steel Roller Actuator, Panel Mount-threaded
Limit Switch, Roller Plunger, 1CO, Snap Action
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
LIMIT SWITCH, 2.75LBF, SPDT-1NO/1NC; Actuator Type:Top Roller Plunger; Max Operating Force:2.75lbf; Max Contact Voltage AC:250V; Max Contact Current AC:3A; Terminal Type:Cable; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:3A; Series:914CE; Termination Type:Connector
Limit Switch; Actuator Style:Top Roller Plunger; Operating Force Max:2.75lbf; Switch Terminals:Cable; Circuitry:SPDT; Mounting Type:Screw Terminal; Operating Force:2.75lbf; Switch Features:Roller Plunger Actuator; Current Rating:5A ;RoHS Compliant: Yes
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67&#44
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Top Roller Plunger, 1NC 1NO SPDT Snap Action, 4-Pin dc Micro-Connector All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914CE2Q