Descriptions of Honeywell 914CE3-3 provided by its distributors.
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Wire Lead 240VAC 11.8N Linear Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 21.03mm, Wire Terminal, Steel Roller Actuator, Panel Mount
Switch Limit; Miniature; Top Push Roller Head; 5A; SPDT 1NO-1NC
1NC/1NO SPDT Limit Switch Cross Roller Plunger
Switch, PRE-WIRED, Enclosed, Actuator-CROSS Roller, 2.75 OPERATING FORCE
Contact Configuration = 1CO / Actuator Type = Roller Plunger / Switching Current - AC A = 5 / Switching Current - DC A = 3 / Switching Voltage - AC V = 240 / Switching Voltage - DC V = 28 / Termination Type = Cable / Contact Element Type = Snap Action / Operating Force N = 12.2 / Protection Rating = IP66 / Protection Rating = IP67 / Protection Rating = IP68 / Insulation Voltage V = 250 / Series = 914CE
Limit Switch; Actuator Style:Cross Roller Plunger; Operating Force Max:2.75lbf; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC; Contact Current Max:5A; Mounting Type:Cable; Operating Force:2.75lbf; Over Travel: ;RoHS Compliant: Yes
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67,
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Cross Roller Plunger (90° Rotated Plunger), 1NC 1NO SPDT Snap Action, 3 foot Cable All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.