Honeywell 914CE2-3

Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount
$ 109.784
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE2-3.

IHS

Datasheet9 pages7 years ago

element14 APAC

Electro Sonic

Honeywell

Newark

Inventory History

3 month trend:
-3.35%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1991-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell914CE3-9
Switch Limit N.O./N.C. SPDT Cross Roller Plunger Screw Mount 1/10HP 11.8N Linear Cable
Honeywell914CE1-9
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE18-3
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 914CE2-3 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 28VDC 74.57VA 11.8N Linear Cable
3A 28V 5A Single Pole Double Throw (SPDT) 240V 10 Million Times Limit Switches ROHS
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 5A
LIMIT SWITCH, TOP ROLLER PLUNGER INTEGRAL 3FT CABLE, BOTTOM ENTRY
Switch, PRE-WIRED, Enclosed, Actuator-Roller PLUNGER, 2.75 OPERATING FORCE
LIMIT SWITCH, TOP ROLLER PLUNGER, SPDT
LIMIT SWITCH ACTUATOR; Operating Force Max:11.8N; Contact Voltage AC Max:240V; Contact Current AC Max:5A; Switch Terminals:Cable; SVHC:No SVHC (20-Jun-2011); Actuator Type:Top Roller Plunger; Series:914CE; Terminal Type:Cable
Limit Switch; Actuator Style:Top Roller Plunger; Operating Force Max:2.75lbf; Switch Terminals:Cable; Circuitry:SPDT-1NO/1NC; Mounting Type:Cable; Operating Force:2.75lbf; Switch Features:Top Roller Plunger; Current Rating:5A ;RoHS Compliant: Yes
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67&#44
914CE2-3 Honeywell MICRO SWITCH™ Medium-Duty Limit Switch: 914CE Series Miniature Enclosed Switch, Top Roller Parallel Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, 3 foot UL Cable• compact construction • Die-cast Zinc housing • Gang mounting capability • Simple two-screw mounting • Low temperature variants • Fluorocarbon sealing (standard)Allow 14 days for delivery if no stock is showing here.
Honeywell 914CE2-3 Limit Switch. Honeywell MICRO SWITCH Limit Switch, Compact Precision, Series: 914CE, 240 VAC, 5 A, 200/20 Hz Frequency, 1/10 hp Power, 1NO-1NC, SPDT Contact Configuration, 1 Pole, Snap Action, Roller Top Plunger Actuator, Pre-Wired Cable Connection, NEMA 1/2/3/3R/4/6/6P/13/IP66/IP67/IP68 Enclosure, Threaded Mounting, 1.73 in H x 1.57 in W x 0.63 in D Size, 10000000 Cycles Operating Cycles, 0 to 105 deg C Operating, Die Cast Zinc. Additional Description: HONW-914CE2-3 (N) MINIATURE ENCLOSED LIMIT SWITCH 914CE: TOP ROLLER PLUNGER; 1NC 1NO SPDT SNAP ACTION; 3 FOOT CABLE.
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Top Roller Plunger, 1NC 1NO SPDT Snap Action, 3 foot Cable All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914CE2-3..