Honeywell 914CE28-3

Switch Limit; Miniature; Top Push Roller Head; 5A; SPDT 1NO-1NC
$ 165.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE28-3.

Sager Electronics

Datasheet9 pages7 years ago

IHS

Electro Sonic

Honeywell

Farnell

Inventory History

3 month trend:
+197%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 5A 250VAC 30VDC 11.77N Linear Screw Mount
Limit Switch, Plunger, Roller, SPDT, 5A at 240V AC, Actuator Location: Top
Crouzet83873101
Limit Switch; Eb Sidrty Sidxit 1.0M Cable Rohs Compliant: Yes |Crouzet 83873101
Honeywell914CE1-3A
SNAP ACTION LIMIT SWITCH, TOP PLUNGER, ZINC,1NC/1NO SPDT, 3FT, 914CE SERIES
Honeywell914CE1-3
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell 914CE28-3 provided by its distributors.

Switch Limit; Miniature; Top Push Roller Head; 5A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Wire Terminal, Steel Roller Actuator, Panel Mount-threaded
Switch, Enclosed, Miniature, PRE-WIRED, 5 AMPS, BUSHING MOUNT Roller PLUNGER
Switch Limit N.O./N.C. SPDT Top Roller Plunger Panel Mount/Screw Mount 5A 250VAC 28VDC 1/10HP 11.8N Linear Cable Automotive
LIMIT SWITCH, TOP ROLLER PLUNGER, SPDT; Limit Switch Actuator:Top Roller Plunger; Contact Configuration:SPDT-1NO, SPDT-NC; Contact Current AC Max:5A; Contact Voltage AC Max:250V; Operating Force Max:11.8N; Product Range:914CE Series RoHS Compliant: Yes
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67&#44
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Top Roller Plunger, 1NC 1NO SPDT Snap Action, 3 foot Cable All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914CE283