Honeywell 914CE2-KQ

Switch Limit N.O./N.C. SPDT Top Roller Plunger Micro-Connector 3A 250VAC 12.2N Linear Screw Mount
$ 106.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE2-KQ.

IHS

Datasheet9 pages13 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1995-08-23
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-05-01
LTD Date2015-05-01

Related Parts

Honeywell914CE18-Q
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Steel Plunger Actuator, Panel Mount
Honeywell914CE2-Q
Electromechanical Switch Limit Switch N.O./N.C. SPDT 5A
Honeywell914CE1-AQ
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 11.8N Linear Micro-Connector Automotive

Descriptions

Descriptions of Honeywell 914CE2-KQ provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Roller Plunger Micro-Connector 3A 250VAC 12.2N Linear Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Iron Roller Plunger Actuator, Panel Mount
Miniature Limit Switch 3A Top Push Roller
Minature Limit Switch Top Roller Plunger
RS APAC
ENVIR ENCLOSED ROTARY PLUNGER ACTUATOR W/BOTTOM AC STYLE CONNECTOR NEMA WATERTIGHT
ENCLOSED SWITCH, TOP ROL, SPDT, 4 PIN DC
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Compact Limit Switches
MINIATURE ENCLOSED SWITCHES SERIES 914CE: TOP ROLLER PLUNGER; 1NC 1NO SPDT SNAP ACTION; 4-PIN DC MICRO-CONNECTOR
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH™ 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH™ 914CE products meet UL and CSA standards, as well as European CE requirements.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914CE2KQ