LIMIT SWITCH, 5LBF, SPDT; Actuator Type:Adjustable Plunger; Max Operating Force:5lbf; Max Contact Voltage AC:240V; Max Contact Voltage DC:28V; Max Contact Current AC:5A; Max Contact Current DC:3A; Terminal Type:Cable; Contact Configuration:SPDT; Contact Current Rating:5A; Series:914CE; Termination Type:Cable