Omron D2VW-5-1M

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 5A 250VAC 125VDC 1.96N Screw Mount
$ 15.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2VW-5-1M.

IHS

Datasheet8 pages6 years ago
Datasheet8 pages12 years ago

Omron

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-73.92%

CAD Models

Download Omron D2VW-5-1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever Wire Lead 5A 250VAC 125VDC 1.18N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 30VDC 5.6mm PANEL MOUNT
Switch On-Mom SPDT 1.2N 1.6mm 10M Cycles 100k Cycles 5A Wire Mount, Bracket Mount 15.9mm H
Switch Snap Action N.O./N.C. SPDT Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Screw Mount
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 2.94N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 30VDC 0.29N Screw Mount Wire Lead Automotive Medical

Descriptions

Descriptions of Omron D2VW-5-1M provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 5A 250VAC 125VDC 1.96N Screw Mount
Omron Micro Switch, Plunger type, Preset line end, Contact rated current 5 A @ 250 V AC, SPDT
SWITCH SNAP ACTION SPDT 5A 125V
MICROSWITCH, V3, PLUNGER; Microswitch Type:Snap Action; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Wire Leaded; Contact Cur; Available until stocks are exhausted Alternatives available
MICROSWITCH, V3, PLUNGER; Microswitch Type: Snap Action; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Wire Leaded; Contact Current Max: 5A; Contact Voltage DC Nom: 30VDC; Product Range: D2VW
Micro Switch Dimensions L x W x H: 33 x 10.3 x 15.9 mm Temperature range: -40 ... 90 °C Actuation: Plunger Contact material: Ag Contacts: 1 Change-Over (CO) Protection rating: IP67 Termination type: Stranded Wires, 300 mm Rated voltage: 250 VAC / 30 VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2VW-51-M
  • D2VW5-1M
  • D2VW51M