Honeywell 914CE16-3A

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 28VDC 1/10HP 13.34N Rotary Cable Automotive
$ 136.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 914CE16-3A.

IHS

Datasheet9 pages13 years ago

Electro Sonic

Newark

Sager Electronics

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-03-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-12-31
LTD Date2020-12-31

Related Parts

Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Cable
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 5A 250VAC 250VDC 11.77N Linear Cable
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Honeywell914CE2-3L1
Switch Limit; Miniature; Top Push Roller Head; 5A; SPDT 1NO-1NC
Honeywell914CE19-6
SNAP ACTION LIMIT SWITCH, IP68, PLUNGER, ZINC, 1NO/1NC, 250V, 914CE SERIES

Descriptions

Descriptions of Honeywell 914CE16-3A provided by its distributors.

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 28VDC 1/10HP 13.34N Rotary Cable Automotive
Limit Switches LIMIT SWITCH TRAP DR ELEVATOR PINION 300
MINIATURE ENCLOSED LIMIT SWITCH | Honeywell 914CE16-3A
SWITCH SNAP ACTION SPDT 5A 240V
Limit Switch, Spdt, Rotary, 5A, 250Vac; Limit Switch Actuator:Side Rotary; Contact Configuration:Spdt; Contact Current Ac Max:5A; Contact Voltage Ac Max:250V; Operating Force Max:0.34N-M; Product Range:914Ce Series Rohs Compliant: Yes |Honeywell 914CE163A
HONEYWELL MICRO SWITCH 914CE16-3A Mini Enclosed Limit Switch, Side Actu. More details: Miniature Enclosed Limit Switch, Rotary Head, No Lever, Side, Electrical Connection 3 ft. Cable, Side Exit, Contact Form 1NC/1NO, SPDT, 5 Amps, Voltage Rating 250AC, NEMA Rating 1, 2, 3, 3R, 4, 6, 6P, 13, IP Rating 66, 67, 68, Movement CW/CCW, Travel Pretravel (PT) 30 Degrees max; Overtravel (OT) 40 Degrees min; Differential Travel (DT) 3 Degrees , Series Honeywell 914CE, Operating Temp. Range 35 Degrees to 160 Degrees F, Body Material Zinc Die Cast, Width 1.58 In., Height 1.93 In.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 914CE163A