Descriptions of Omron D4C-1631 provided by its distributors.
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 5A 250VAC 250VDC 17.65N Linear Cable
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 30VDC, 4.8mm, Wire Terminal, Sealed Pin Plunger Actuator, Panel Mount
Limit Switch, Straight Lever, SPDT, 5 A, 250 V, 11.77 N
Compact enclosed limit switch, sealed pin plunger, 5 A 250 VAC, 4 A 30 VDC, 3m SJT(O) cable
Limit Switch, Plunger, SPDT, 5A at 240V AC, Actuator Location: Top
Switch Limit; Compact; Plunger Head; SPDT 1NO-1NC; 5A
Relay; E-Mech; DPDT; Single Contact; w/Indicator; Test Button; 10A; 24VDC Coil; Plug-In
On-Mom SPDT 4.5N 3mm 10000000Cycles 200000Cycles 5A(AC),4A(DC) SPDT , 40mm*64.2mm
OMRON INDUSTRIAL AUTOMATION D4C-1631 LIMIT SWITCH, PADDLE, SPDT
SWITCH SNAP ACTION SPDT 5A 250V
Limit Switch, Paddle, Spdt; Limit Switch Actuator:Straight Lever; Contact Configuration:Spdt; Contact Current Ac Max:5A; Contact Voltage Ac Max:250V; Operating Force Max:11.77N; Product Range:D4C Series; Contact Current Dc Max:4A Rohs Compliant: Yes |Omron Industrial Automation D4C-1631