Descriptions of Honeywell 914CE1-Q1 provided by its distributors.
Switch, Miniature Enclosed, Top Plunger, 1NC/1NO, SPDT, Snap Action, 4 Pin
Switch Limit; Miniature; Top Push Button Head; 3A; SPDT 1NO-1NC
Snap Acting/Limit Switch, SPDT, Momentary, 4.8mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 3A 250VAC 11.8N Linear Connector Automotive
NO BOX 3A 250V SPDT-1NO/1NC TOP PLUNGER LIMIT SWITCH
LIMIT SWITCH, SPDT-1NO, SPDT-NC, 3A; Limit Switch Actuator:Top Plunger; Contact Configuration:SPDT-1NO, SPDT-NC; Contact Current AC Max:3A; Contact Voltage AC Max:250V; Operating Force Max:11.8N; Product Range:914CE Series RoHS Compliant: Yes
All MICRO SWITCH™ 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67,
MICRO SWITCH 914CE Series Compact Precision Limit Switches,Top Plunger, 1NC 1NO SPDT Snap Action, 4-Pin ac Micro-Connector All MICRO SWITCH 14CE and 914CE series miniature enclosed switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 as well as IP66, IP67, and IP68 requirements. Versions with boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates). The cable or connector and basic switch terminals are encapsulated in an epoxy compound, offering superior resistance in harsh environments. For low temperature applications (down to -40 degrees C, -40 degrees F), CE switches can be supplied with low temperature seals and lubricant. The CE switches are a rugged and versatile switch which can be applied indoors in harsh factory floor applications, as well as on outdoor equipment in extreme temperatures. A full range of actuators are available, including plain plungers, roller plungers, side rotary, multi-directional wire, and manually operated. The switches are also available with the industry standard, M12 miniature 4-pin connector. The MICRO SWITCH 14 CE versions are designed for European applications and meet the requirements of the low voltage directive and therefore carry the CE mark. The MICRO SWITCH 914CE products meet UL and CSA standards, as well as European CE requirements.