Honeywell 8LS1-L

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.8A 230VDC 1.39N Rotary Conduit Automotive
$ 337.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 8LS1-L.

IHS

Datasheet31 pages10 years ago

Honeywell

Farnell

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
-10.80%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellBFL1-BW4
Switch Limit N.O./N.C. SPDT Spring Wire Screw Mount 0.5A 250VDC 1.95N Rotary Conduit
HoneywellBFL1-BL1
Switch Limit; Compact; Top Roller Lever Head; 11A; SPDT 1NO-1NC
HoneywellBFL1-BP1
Snap Acting/Limit Switch, Spdt, Momentary, 0.5A, 125Vdc, 3.05Mm, Screw Terminal, Steel Plunger

Descriptions

Descriptions of Honeywell 8LS1-L provided by its distributors.

Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.8A 230VDC 1.39N Rotary Conduit Automotive
Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 125VDC, Screw Terminal, Plunger Actuator, Panel Mount
1NC/1NO SPDT Limit Switch Wobble Stick Nema 1, 3, 4, 6, 13
Switch; Limit; Wobble Coil Spring; 1NC/1NO; Snap Action
LIMIT SWITCH, COIL SPRING, 10OZF, SPDT; Actuator Type:Wobble Cable; Max Operating Force:10ozf; Max Contact Voltage AC:480V; Max Contact Voltage DC:230V; Max Contact Current AC:10A; Max Contact Current DC:10A; Terminal Type:Screw; Contact Configuration:SPDT-1NC/1NO; Contact Current Rating:10A; Series:LS; Termination Type:Screw
MICRO SWITCH LS Series General Purpose Limit Switches, Wobble - Flexible Cable, 1NC 1NO DPDT Snap Action, Double Break, 0.5 in - 14NPT conduit, Compact/Non Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8LS1L