Honeywell 6PA71

Lever Roller; Limit Switch; Non Adjustable Shaft; Nylon
$ 36.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 6PA71.

Newark

Datasheet1 page0 years ago

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
+2.22%

Related Parts

HoneywellLSZ51A
Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for Limit switch, LSZ51A
HoneywellLSZ52A
Switch Actuators Roller - Adjst /Nyln Mntd On Bck Of Lever
HoneywellLSZ51C
Actuator, roller lever, Ø 19 mm, (W) 6.35 mm, for Limit switch, LSZ51C

Descriptions

Descriptions of Honeywell 6PA71 provided by its distributors.

Lever Roller; Limit Switch; Non Adjustable Shaft; Nylon
SWITCH ACTUATOR, ROLLER, LS SERIES; For Use With:LS/200LS Series Limit Switches; SVHC:No SVHC (15-Dec-2010); External Diameter:19mm
SWITCH ACTUATOR; For Use With:Honeywell LS Series Limit Switches; IP / NEMA Rating:-; Actuator Style:Roller Lever ;RoHS Compliant: Yes
HONEYWELL MICRO SWITCH 6PA71 Roller Lever Arm, 1.5 In. Arm L. More details: Roller Lever Arm, Arm Length 1-1/2 In., Roller Dia. 3/4 In., Roller Width 1/4 In., Arm Material Cast Zinc, Roller Material Nylon, Arm Depth 3/4 In., Arm Width 3/4 In., Roller Position Front, For Use With Mfr. No. LS Series

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO