Contact Configuration = 1CO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 10 / Switching Current - DC mA = 100 / Switching Voltage - AC V = 480 / Switching Voltage - DC V = 550 / Termination Type = Conduit Thread, M20 / Housing Material = Aluminium / Operating Force Ncm = 33 / Protection Rating = IP67 / Series = LS
MICRO SWITCH LS Series General Purpose Limit Switches, Side Rotary with Yoke Style Lever, Steel Rollers, 1NC 1NO DPDT Snap Action, Maintained, Double Break, 20 mm [0.79 in] conduit, Compact/Non Plug-in MICRO SWITCH LS Series Limit Switches are available in standard and plug-in configurations. Under severe conditions, its durable and dependable design provides longevity, precision, and consistent repeatability over millions of operations. The compact size and adjustable features propel the LS Series to flourish in a variety of settings under space constraint without sacrificing reliability. Its construction is oil-tight, water-tight and dust tight, and includes die-cast housing, heads and actuators. An assortment of heads and actuators provides a solution for a variety of applications.