Honeywell 2MN1

Switch Limit; Basic; Plunger Head; SPDT; 10A
$ 245.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 2MN1.

element14 APAC

Datasheet1 page0 years ago

TME

Electro Sonic

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.59%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-01-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Honeywell 2MN1 provided by its distributors.

Switch Limit; Basic; Plunger Head; SPDT; 10A
Basic / Snap Action Switches Switch Packet
HONEYWELL,LIMIT SWITCH - CONTACT BLOCK - COMP
MICROSWITCH, PIN PLUNGER, DPDT, 10A; Contact Configuration:DPDT; Operating Force:24ozf; Contact Voltage AC:480V; Contact Voltage DC:550V; Max Contact Current:10A; Terminal Type:Screw; Max Contact Current AC:800mA; Max Contact Current DC:10A; Max Contact Voltage AC:480V; Max Contact Voltage DC:550V; Max Operating Force:24ozf; Series:LS/200LS
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:24ozf; Switch Terminals:Screw; Circuitry:DPDT; Contact Current Max:10A; Current Rating:10A; Mounting Type:Screw Terminal; Operating Force:24ozf ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO