Honeywell 68AT11-5

Toggle Switch, SPDT, Momentary, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
$ 1,793.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 68AT11-5.

IHS

Datasheet11 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell68AT22-7
Switch Toggle N.O./N.C. 8PDT Round Lever Solder 7A 250VAC 28VDC Panel Mount with Threads
Honeywell68AT22-1A
AT Series Toggle Switch, 8 pole, 3 position, H58 terminal, Locking Lever
Honeywell68AT22-1
Switch Toggle N.O./N.C. 8PDT Round Lever Solder 7A 250VAC 28VDC Panel Mount with Threads
Honeywell68AT34-1
Switch Toggle ON ON ON 8PDT Round Lever H58 1A 115VAC 28VDC Panel Mount with Threads
Honeywell28AT7-T2
Switch Toggle N.O./N.C. 8PDT Lever Solder Lug 5A 115VAC 30VDC Panel Mount with Threads
Honeywell22AT2-T
Switch Toggle N.O./N.C. 8PDT Lever Solder 5A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 68AT11-5 provided by its distributors.

Toggle Switch, SPDT, Momentary, 7A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle ON ON ON 8PDT Lever Solder 7A 28VDC Panel Mount with Threads
28V 115V 8-Pole Double-Throw Direct Insert Toggle Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Rocker Switches
Sealed Oi Switch |Honeywell 68AT115
MICRO SWITCH AT Series Toggle Switch, 8 pole, 3 position, Solder T2 type terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 68AT115