68AT34-1, Honeywell MICRO SWITCH AT Series Toggle Switch, 8PDT - 8 pole, 3 position, H58 terminal, Standard Lever, Gold Contacts, operating force is 2lb to 5lb
MICRO SWITCH AT Series Toggle Switch, 8 pole, 3 position, H58 terminal, Standard Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.