Honeywell 6655-99600003

Sensor, Temperature and Humidity, 10K Ohms, +/- 10.0% Tolerance, Movable Surface
$ 19.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 6655-99600003.

IHS

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Supply Chain

Introduction Date2020-12-03
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2023-08-15
LTD Date2023-12-29

Related Parts

SENSOR; TEMPERATURE; 10K OHMS; +/-10.0% TOLERANCE; QC TERMINALS
SENSOR; TEMPERATURE; 10K OHMS; NTC; +/- 10.0% TOLERANCE, BRACKET
Honeywell6655-90980006
Sensor, Temperature and Humidity, 10K Ohms, +/-10% Tolerance, 3976 BETA, QC
Honeywell6655-90030004
Sensor, Temperature and Humidity, 12K Ohms, QC Terminals, +/-7.6% Tolerance
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin

Descriptions

Descriptions of Honeywell 6655-99600003 provided by its distributors.

Sensor, Temperature and Humidity, 10K Ohms, +/- 10.0% Tolerance, Movable Surface
Analog Resistance Sensor, Round, 2 Pin, Chassis Mount
Temperature Sensor; Resistance:10000ohm; Accuracy:+/- 10 %; Body Material:Phenolic; Features:R-T Curve 16; Sensor Body Material:Phenolic; Sensor Terminals:Solder Lug/Quick Connect; Thermistor Type:NTC
6655 Series on-surface temperature sensor, NTC, 10,000 Ohm, ±10.0 % tolerance, 3976 BETA, 16 R-T curve, phenolic, bracket (moveable surface), quick connect terminal [90°, 0.1875 in] The 6655 Series on-surface temperature sensors are lower-cost, thermistor-based temperature sensors that use Honeywell's compact, low-profile, 12,7 mm [0.50 in] thermostat package. This series is designed to offer temperature measurements with enhanced response and accuracy on most flat surfaces and pipes in non-condensing applications. Unlike thermostats, which are generally limited to one fixed temperature, these thermistor-based NTC (Negative Temperature Coefficient) devices allow the customer greater flexibility in temperature monitoring and controlling. Tight interchangeability eliminates or reduces customer need for calibration. Enhanced accuracy and response time are designed to meet customer needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6655---99600003
  • 665599600003