Honeywell 6655---97100901

Sensor; Temperature; 10K Ohms; Ntc; +/- 10.0% Tolerance, Bracket
$ 17.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 6655---97100901.

IHS

Datasheet4 pages17 years ago

Honeywell

Master Electronics

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

SENSOR; TEMPERATURE; 10K OHMS; +/-10.0% TOLERANCE; QC TERMINALS
Honeywell6655-90030004
Sensor, Temperature and Humidity, 12K Ohms, QC Terminals, +/-7.6% Tolerance
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin
Bimetal Disc Thermostat Manual Reset Open on Rise 2-Pin

Descriptions

Descriptions of Honeywell 6655---97100901 provided by its distributors.

SENSOR; TEMPERATURE; 10K OHMS; NTC; +/- 10.0% TOLERANCE, BRACKET
Analog Resistance Sensor, Round, 2 Pin, Chassis Mount
Temperature Sensor; Rango De Producto:Serie 6655; Thermistor Mounting:Panel; Zero Power Resistance At 25°C:10Kohm; Temperatura De Trabajo Mín.:-20°C; Temperatura De Trabajo Máx.:110°C; Thermistor Terminals:Conexión Rápida |Honeywell 6655-97100901
6655 Series on-surface temperature sensor, NTC, 10,000 Ohm, ±10.0 % tolerance, 3976 BETA, 16 R-T curve, phenolic, bracket (20,6 mm diameter pipe clip), quick connect terminal [90°, 0.25 in] The 6655 Series on-surface temperature sensors are lower-cost, thermistor-based temperature sensors that use Honeywell's compact, low-profile, 12,7 mm [0.50 in] thermostat package. This series is designed to offer temperature measurements with enhanced response and accuracy on most flat surfaces and pipes in non-condensing applications. Unlike thermostats, which are generally limited to one fixed temperature, these thermistor-based NTC (Negative Temperature Coefficient) devices allow the customer greater flexibility in temperature monitoring and controlling. Tight interchangeability eliminates or reduces customer need for calibration. Enhanced accuracy and response time are designed to meet customer needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6655-97100901
  • 665597100901