Honeywell 64AT203-1M

Switch Toggle ON ON ON 4PDT Lock Lever Solder 1A 115VAC 28VDC Panel Mount with Threads
$ 1,251.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 64AT203-1M.

IHS

Datasheet1 page0 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-12-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell64AT34-7E
Switch Toggle ON ON ON 4PDT Lock Lever Solder 1A 115VAC 28VDC Panel Mount with Threads
APEM5666A
Switch Toggle ON ON 4PDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Honeywell64AT34-5K
Switch Toggle ON ON ON DP3T Locking Lever Solder 1A 115VAC 28VDC Panel Mount with Threads
Honeywell64AT34-7
Toggle Switch, SPDT, Momentary, 1A, 30VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
NKK SwitchesS43
Switch Toggle ON OFF ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS42
Switch Toggle ON None ON 4PDT Bat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 64AT203-1M provided by its distributors.

Switch Toggle ON ON ON 4PDT Lock Lever Solder 1A 115VAC 28VDC Panel Mount with Threads
Toggle Switch, 4PDT, Latched, 1A, 28VDC, Wire Terminal, Locking Type Actuator, Panel Mount-threaded
28V Four-pole double throw Direct Insert Toggle Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Rocker Switches
Sealed Oi Switch |Honeywell 64AT2031M
MICRO SWITCH AT Series Toggle Switch, 4 pole, 3 position, Solder T type terminal, Locking Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64AT2031M