Honeywell 64AT11-1L

Switch Toggle ON ON ON 4PDT Lock Lever Solder 7A 28VDC Panel Mount with Threads
$ 1,098.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 64AT11-1L.

Electro Sonic

Datasheet1 page0 years ago

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-04-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K Components7401SYZQE
Switch Toggle ON None ON 4PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7401TZQE
Switch Toggle ON None ON 4PDT Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7411SYZQE
Switch Toggle ON ON ON 4PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Honeywell64AT300-1
Toggle Switch, SPDT, Latched, 7A, 28VDC, Lever Actuator, Panel Mount-threaded
Honeywell64AT300-3D
Switch Toggle N.O./N.C. 4PDT Locking Lever Solder 7A 250VAC 28VDC Panel Mount with Threads
Honeywell64AT22-514
Switch Toggle ON ON ON DP3T Round Lever Solder 7A 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 64AT11-1L provided by its distributors.

Switch Toggle ON ON ON 4PDT Lock Lever Solder 7A 28VDC Panel Mount with Threads
Toggle Switch, 4PDT, Latched, 7A, 28VDC, Wire Terminal, Locking Lever Actuator, Panel Mount-threaded
Compact multi-pole 2, 4, 6,or 8 SPDT design. MICRO SWITCH™ precision basic switches conserve space and weight. Pull-to-Unlock Toggle Levers prevent accidental operation: the lever must be pulled approximately 2,3 mm [0.09 inches] to change the positions. Many locking configurations are available. Lever to bushing seals. Hermetic basic switches are available. AT qualified versions meet MIL-S-8805/98. Various levers and styles are available.
MICRO SWITCH AT Series Toggle Switch, 4 pole, 3 position, Solder T2 type terminal, Locking Lever MICRO SWITCH AT toggle switches provide a compact multi-pole toggle switch available as a 1-, 2-, 3-, 4-, 6-, 8-, or 10-pole design for a wide range of applications with a metal toggle lever, metal bushing, and metal housing for durability. Select AT Series are qualified to MIL-PRF-8805 for military applications. Options for the AT Series include panel seals and lever-to-bushing seals. These options enhance product performance where environments of dust or water spray could be present in the application. MICRO SWITCH AT toggle switch assemblies are available with individual poles (basic switches) which are UL, CSA, and CE certified.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64AT111L