Honeywell 624EN222-6

Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 1A
$ 2,306.706
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 624EN222-6.

IHS

Datasheet13 pages10 years ago

Honeywell

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 2,306.706
$ 441.74
Stock
29
12
Authorized Distributors
6
6
Throw Configuration
4PDT
4PDT
Termination
Screw
-
Current Rating
1 A
-
Voltage Rating (DC)
28 V
-
Mechanical Life
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Honeywell404HE2-6
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 1A
Honeywell5EN1-6
Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 7.37mm, Wire Terminal, Steel Plunger Actuator, Panel Mount-threaded
Honeywell125EN56-RB
Switch Limit N.O./N.C. 4PDT Top Roller Plunger Connector 4A 28VDC 53.38N Linear Panel Mount
Honeywell624EN338-R
Switch Limit N.O./N.C. 4PDT Top Roller Plunger Cable 7A 28VDC 53.38N Linear Panel Mount

Descriptions

Descriptions of Honeywell 624EN222-6 provided by its distributors.

Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 1A
Switch Limit N.O./N.C. 4PDT Top Roller Plunger Panel Mount 1A 28VDC 53.38N Linear Wire Lead Automotive
Snap Acting/Limit Switch, 4PDT, Momentary, 1A, 28VDC, 4.2mm, Wire Terminal, Roller Type Actuator, Panel Mount-threaded
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO