Omron D6F-PH5050AD3

Industrial Pressure Sensor -500Pa to 500Pa Differential 4-Pin SIP Module
$ 31.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D6F-PH5050AD3.

Farnell

Datasheet3 pages6 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Omron D6F-PH5050AD3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-03-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-31
LTD Date2024-03-31

Related Parts

Industrial Pressure Sensor -50Pa to 50Pa Differential 4-Pin SIP Module
HoneywellHOA1397-032
Sensor, Reflective; Polyester Housing; 1.6 V; 20 mA; 250 nA; -40 degC; degC
HoneywellHOA1404-002
Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, Rectangular, Through Hole Mount
HoneywellHOA2498-002
Sensor, Reflective; Polyester Housing; 1.6 V (Forward); 30 mA (Forward); 100 nA
OPL550 Series 935 nm 200 mW 250 Kbaud Photologic Sensor Thorugh Hole
OptekOPL562A
SENSOR, PHOTOLOGIC, TOTEM POLE - HIGH, 0.025/0.14, 4.5-16 V, ROHS

Descriptions

Descriptions of Omron D6F-PH5050AD3 provided by its distributors.

Industrial Pressure Sensor -500Pa to 500Pa Differential 4-Pin SIP Module
Industrial Pressure Sensors Micro Flow DP Sensor -500 to +500 Pa
D6F-PH MEMS Differential Pressure Sensor, ±500Pa, RoHS
Omron SCT
Sensor, Mems, Differential, -500/500Pa; Operating Pressure Max:500Pa; Sensor Output:-; Pressure Measurement Type:Differential; Voltage Rating:-; Port Style:Dual Radial Barbed; Supply Current:-; Product Range:D6F-Ph Series; Svhc:No Rohs Compliant: Yes |Omron Electronic Components D6F-PH5050AD3
Pressure measurement range = -500 ... 500 Pa / Load Current mA = 6 / Electrical connection = Connector 4-Pin Molex / Sensor type = Pressure Sensor / Pressure connection = Leads / Accuracy = 3% / Operating temperature = -20 ... 80 °C / Protection rating = IP 40 / Overpressure resistance kPa = 10

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D6FPH5050AD3