Omron E3FA-DP12 2M

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin
$ 79.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E3FA-DP12 2M.

IHS

Datasheet8 pages11 years ago

Farnell

element14 APAC

Electro Sonic

SOS electronic

Inventory History

3 month trend:
-82.39%

CAD Models

Download Omron E3FA-DP12 2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-04-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron E3FA-DP12 2M provided by its distributors.

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.3m 4-Pin
PHOTOELECTRIC SENSOR, M18 AXIAL BODY, DIFFUSE, 300MM, PNP, 2M CABLE
Diffuse Photoelectric Sensor, Bare Wire, Right Angle, Cylindrical, Selectable Light On/Dark On, PNP
PROXIMITY SENSOR,PHOTOELECTRIC,REFLECTIVE
DIFFUSE PE SENSOR 300 MM DETECTION RANGE, PNP OUTPUT, BARREL STYLE, IP67, IP69K
Sensor, Photoelectric, 300Mm, Pnp; Product Range:E3Fa Series; Output Current:100Ma; Sensing Range Max:300Mm; Sensor Output Type:Pnp; Supply Voltage Dc Max:30V; Supply Voltage Dc Min:10V Rohs Compliant: Yes |Omron Industrial Automation E3FA-DP12 2M
Sensor Type = Diffuse Reflective Sensor / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 300 / Light Type = Red LED / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 100 / Response Time us = 500 / Protection Rating = IP69K / Protection Rating = IP67 / Series = E3FA / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 16.6 / Length mm = 41

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E3FA-DP12 2M.
  • E3FA-DP12-2M
  • E3FA-DP122M
  • E3FADP122M