Honeywell 58424LV

Digital Magnetic Speed Sensor 4-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 58424LV.

IHS

Datasheet3 pages17 years ago

Sager Electronics

Master Electronics

Supply Chain

Country of OriginMexico
Introduction Date2009-05-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-10-30
LTD Date2020-10-30

Related Parts

Pressure sensor, LED display, 1-5 VDC output, negative pressure, 0 - 101kPa, 2 x NPN output
SENSOR, PROXIMITY, PHOTOELECTRIC, NPN, DIFFUSE, 45CM, 30VDC, CABLE, BRACKET
RELAY; E-MECH; GEN PURP; DPDT; CUR-RTG 20A; CTRL-V 12DC; VOL-RTG 120/240/277 AC; 28 DC
HoneywellSR4P3-B10
Industrial Hall Effect / Magnetic Sensors Magneto Digital Pos Sensor
HoneywellSR4P3-B9
Industrial Hall Effect / Magnetic Sensors .4 Vdc, Sink Output Plastic Cylindrical
Honeywell103SR13A-2
Hall Effect Sensor 40mA Unipolar 1.8V/2.5V/3.3V/5V/9V/12V/15V/18V/24V 3-Pin

Descriptions

Descriptions of Honeywell 58424LV provided by its distributors.

Digital Magnetic Speed Sensor 4-Pin
Magnetoresistive Sensor, 350mV, Cylindrical
58424LV TRANSPORTATION & INDUSTRIAL SPEED SENSOR
Speed & Position-Trans & Indust Speed |Honeywell 58424LV
584XX Series digital magnetic speed sensor, 4.5 Vdc to 15 Vdc supply, 63,5 mm [2.50 in] housing length, 19,5 mm [0.75 in], 5/8-18 UNF-2A, housing diameter, cable with leads (1651 mm [65 in]), straight exit The 584XX Series Digital Magnetic Speed Sensors combine active electronics with features of Variable Reluctance Sensors in a single package. The 584XX Series produce constant amplitude output signals suitable for direct use in many digital and logic control applications. Because the digital signal conditioning is done internally, interface circuitry is no longer required. This circuit changes the waveform generated by the sensor coil into a digital square-wave output.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO