Honeywell 4TL144-7E

Toggle Switch, DPST, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
$ 239.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4TL144-7E.

Sager Electronics

Datasheet11 pages7 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Honeywell

Inventory History

3 month trend:
+9.63%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2004-02-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell4TL1-72
Toggle Switch (N.O.-N.C.) 4 Position Double Throw Screw 18 Amp 230 Volt AC 250 Volt Panel Mount
Honeywell4TL1-70
Switch Toggle ON ON 4PDT Round Toggle Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell4TL1-51
Toggle Switch, 4PDT, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded

Descriptions

Descriptions of Honeywell 4TL144-7E provided by its distributors.

Toggle Switch, DPST, Momentary, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
TOGGLE SWITCH, 4 POLE, 3 POS, LOCKING LEVER, (ON)-OFF-(ON), SCREW TERMINALS
Switch Toggle (ON) OFF (ON) 4PDT Locking Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Toggle Switch, 4Pdt, 18A, 28Vdc; Switch Operation:(On)-Off-(On); Contact Configuration:4Pdt; Illumination:Non Illuminated; Product Range:Tl Series; Contact Current Max:18A; Switch Mounting:Panel Mount; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Honeywell 4TL1447E
4TL144-7E Honeywell MICRO SWITCH TL Series Sealed Toggle Switch, 4PDT - 4 pole, 3 position (Momentary ON - OFF - Momentary ON), Screw terminal, Locking Lever (E) - Locked in center position
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
TL Series Toggle Switch, 4 pole, 3 position, Screw terminal, Locking Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TL1447E