Honeywell 4TL11-5

Switch Toggle (ON) OFF ON 4PDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
$ 59.745
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4TL11-5.

Sager Electronics

Datasheet11 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Honeywell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Honeywell4TL1-72
Toggle Switch (N.O.-N.C.) 4 Position Double Throw Screw 18 Amp 230 Volt AC 250 Volt Panel Mount
Honeywell4TL1-70
Switch Toggle ON ON 4PDT Round Toggle Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell4TL1-7E
Toggle Switch, 4Pdt, Momentary, 18A, 28Vdc, Screw Terminal, Standard Lever Actuator, Panel

Descriptions

Descriptions of Honeywell 4TL11-5 provided by its distributors.

Switch Toggle (ON) OFF ON 4PDT Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, 4PDT, Alternate, 18A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Switch Toggle; Bat-Handle; 18A/28V DC; 4PDT; On-Off-On
TL Series Toggle Switch, 4 pole, 3 position, Screw terminal, Standard Lever MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TL115