Honeywell 4TL1-50M

Toggle Switch, 4PDT, Latched, Screw Terminal, Lever Actuator, Panel Mount
$ 141.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4TL1-50M.

Farnell

Datasheet14 pages8 years ago

Sager Electronics

Honeywell

Master Electronics

Agility

Inventory History

3 month trend:
+7.18%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell4TL1-72
Toggle Switch (N.O.-N.C.) 4 Position Double Throw Screw 18 Amp 230 Volt AC 250 Volt Panel Mount
Honeywell4TL1-70
Switch Toggle ON ON 4PDT Round Toggle Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
Honeywell4TL1-50K
TOGGLE SWITCH 4PDT MAINTAINED, MOMENTARY,11 A@ 115V AC,18 A@ 28V DC, PANEL MOUNT

Descriptions

Descriptions of Honeywell 4TL1-50M provided by its distributors.

Toggle Switch, 4PDT, Latched, Screw Terminal, Lever Actuator, Panel Mount
TOGGLE SWITCH, LOCKING LEVER, SCREW TERMINALS, 4PDT, 10 AMPS, 3 POSITION
Switch Toggle (ON) ON ON 4PDT Pull-to-Unlock Lever Screw 18A 277VAC 250VDC 372.85VA Panel Mount with Threads
125V Four-pole double throw Direct Insert Toggle Switches ROHS
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Toggle Switches
Sealed Oi Switch Ms27409.2M |Honeywell 4TL1-50M
Toggle Switches 4PDT 3 Position Screw Term 10A
277V(AC) On-On-Mom 250V 125V 20A 26.67mm , 33.5mm*72.9mm
Electrical Connector Cylindrical
TOG Swi 4PDT Latched Screw Ter
4PDT ON-OFF-ON SCR TERM LCKLVR
TL Series Toggle Switch, 4 pole, 3 position, Screw terminal, Locking Lever, Military Part Number MS27409-2M MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO