Honeywell 4NT91-1

Switch Toggle ON OFF ON 4PDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
$ 42.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4NT91-1.

IHS

Datasheet17 pages10 years ago

Electro Sonic

Agility

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-01-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-07-21
LTD Date2020-07-21

Related Parts

Honeywell4NT91-3
Switch Toggle ON ON 4PDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Carling TechnologiesIL251-73
Switch Toggle ON None ON 4PDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
Carling TechnologiesIM251-73
Switch Toggle ON OFF ON 4PDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesIM25B-73
Switch Toggle ON OFF (ON) 4PDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
C&K ComponentsU41MHZ3QE
Switch Toggle ON None ON 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
C&K Components7415T1Z3QE
Switch Toggle Mom ON Mom 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 4NT91-1 provided by its distributors.

Switch Toggle ON OFF ON 4PDT Lever Quick Conn 20A 277VAC 250VDC Panel Mount with Threads
Toggle Switch, 4Pdt, Latched, Quick Connect Terminal, Standard Lever Actuator, Panel Mount-Threaded
NT Series Toggle Switch, 4 pole, 3 position, Quick Connect terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4NT911