Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Carling Technologies IM251-73

Switch Toggle ON OFF ON 4PDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

$ 28.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies IM251-73.

IHS

Datasheet3 pages5 years ago

Factory Futures

Electro Sonic

Newark

element14

Inventory History

3 month trend:
-2.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Carling TechnologiesIL251-73
Switch Toggle ON None ON 4PDT Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads
APEM5266AB
Switch Toggle ON ON 4PDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Switch Toggle ON ON 4PDT Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
Switch Toggle ON ON ON DP3T Flat Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS42F
Switch Toggle ON None ON 4PDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
C&K ComponentsU41MHZ3QE
Switch Toggle ON None ON 4PDT Round Toggle Quick Conn 5A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of Carling Technologies IM251-73 provided by its distributors.

Switch Toggle ON OFF ON 4PDT Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Bat-Handle Toggle Switch 4PDT On-Off-On maintained 15A/125Vac 10A/250Vac
Switch; Toggle; 17 A; 125 VAC; 4PDT; 65.6 C; 1000 V; -17.8 C
Carling Technologies Button switch, 4PDT, open-shut-turn on switch, panel, 15 A
SWITCH, TOGGLE, 4PDT, ON-OFF-ON, 15A, 250VAC, .250 TAB TERMINAL
Toggle Switch, 4PDT, On-off-on, Latched, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
Toggle Switches 4-pole, ON - OFF - ON, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)
SWITCH, TOGGLE, 4PDT, 15A, 250V; Contact; SWITCH, TOGGLE, 4PDT, 15A, 250V; Contact Configuration:4PDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; Actuator Style:Bat; Circuitry:4PDT

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI