Honeywell 4NT1-6

Toggle Switch, 4PST, Momentary, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
$ 35.225
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4NT1-6.

JRH Electronics

Datasheet17 pages9 years ago

Electro Sonic

Agility

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Honeywell4TL1-6
Toggle Switch, 4PST, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded
Honeywell4TL1-61
Toggle Switch, 4PST, Momentary, 18A, 28VDC, Screw Terminal, Panel Mount-threaded
Honeywell4TL1-2
Switch Toggle OFF ON 4PST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
NKK SwitchesS41T
Switch Toggle ON None OFF 4PST Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesIK254-73
Switch Toggle OFF None ON 4PST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesIK25E-73
Switch Toggle OFF None (ON) 4PST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 4NT1-6 provided by its distributors.

Toggle Switch, 4PST, Momentary, Screw Terminal, Standard Lever Actuator, Panel Mount-threaded
Switch Toggle (ON) OFF 4PST Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads Automotive
Switch Toggle; Bat-Handle; 18A/28V DC; 4PST; On-Off
NT Series Toggle Switch, 4 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH NT Series toggle switches meet the need for a rugged, cost-effective toggle switch. Quality construction features include a seal between the toggle lever and bushing, and between the cover and case. These switches can be used where panels are subject to splashes, hosedowns, or outdoor environments. The "Easy-Start" threaded bushing enables quick alignment of mounting nut to decrease the chance of cross threading. The panel stand-off with O-ring feature available on some listings, eliminates the need for behind-the-panel hardware, provides uniform panel height, and provides a panel to cover seal.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4NT16