Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell 4TL1-2

Switch Toggle OFF ON 4PST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
$ 83.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 4TL1-2.

Farnell

Datasheet14 pages10 years ago
Datasheet17 pages12 years ago

TME

RS (Formerly Allied Electronics)

Honeywell

element14 APAC

Inventory History

3 month trend:
+34.52%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-11-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Honeywell4TL1-12
Toggle Switch, 4Pst, Latched, 20A, 28Vdc, Screw Terminal, Lever Actuator, Panel Mount-Threaded
Honeywell4TL1-21
Switch Toggle OFF ON 4PST Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Honeywell4TL1-2D
Switch Toggle N.O./N.C. 4PDT Pull-to-Unlock Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount
NKK SwitchesS41T
Switch Toggle ON None OFF 4PST Round Lever Screw Lug 25A 250VAC 30VDC Panel Mount with Threads
Carling TechnologiesIK25E-73
Switch Toggle OFF None (ON) 4PST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

Descriptions

Descriptions of Honeywell 4TL1-2 provided by its distributors.

Switch Toggle OFF ON 4PST Round Toggle Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Switch Toggle N.O./N.C. 4PDT Toggle Screw 20A 230VAC 250VDC Panel Mount
Toggle Switch, 4Pst, Latched, 20A, 28Vdc, Screw Terminal, Panel Mount-Threaded
SWITCH TOGGLE 4PST 15A 125V / Toggle Switch 4PST Panel Mount
Bat-Handle Toggle 4PST On-Off (maint) 15A/125Vac 15A/250Vac 15A/28Vdc
Toggle Switch; Switch Operation:Off-None-On; Circuitry:4PDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Bat ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
4TL1-2, MS24525-22 Rugged Honeywell Military Grade Environmentally Sealed Toggle Switch. 4TL1-2 is a splash proof 4 pole, 2 position toggle switch with screw terminals. Standard toggle lever and four pole single throw, 4PST, circuitry. Specially Priced.
SWITCH, 4PDT, ON-OFF; Contact Configuration:4PDT; Switch Operation:Off-On; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Switch Mounting:Panel; SVHC:No SVHC (20-Jun-2011); Actuation Type:Bat; Contact Configuration:4PDT; Contact Current AC Max:15A; Contact Current DC Max:20A; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Mounting Type:Panel; Series:TL; Switch Operation:Off-On; Terminal Type:Screw
TL Series Toggle Switch, 4 pole, 2 position, Screw terminal, Standard Lever, Military Part Number MS24525-22 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TL 1-2
  • 4TL 12
  • 4TL12