Honeywell 41TW95-3

Switch Toggle ON None ON SPDT Round Toggle Screw 5A 125VAC 28VDC Panel Mount with Threads
$ 719.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 41TW95-3.

Sager Electronics

Datasheet9 pages7 years ago

IHS

Honeywell

Agility

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2004-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electroswitch7102B
SWITCH, TOGGLE, FULL SIZE POWER, ON-OFF-ON, SPDT, SCREW TERMINALS, 6A-125VAC
Electroswitch7101B
SWITCH, TOGGLE, FULL SIZE POWER, SPDT, ON-NONE-ON, SCREW TERMINALS, 6A-125VAC
NKK SwitchesS308T
SWITCH, TOGGLE; SPDT (ON) OFF (ON);15A 125VAC;LARGE BAT W/12MM BSHG; SCREW LUG
NKK SwitchesS303T
Switch Toggle ON OFF ON SPDT Round Lever Screw Lug 20A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS309T
Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
APEM637H
Switch Toggle Mom OFF Mom SPDT Round Lever Screw 15A 400VAC 25VDC Panel Mount with Threads

Descriptions

Descriptions of Honeywell 41TW95-3 provided by its distributors.

Switch Toggle ON None ON SPDT Round Toggle Screw 5A 125VAC 28VDC Panel Mount with Threads
Toggle Switch, SPDT, Latched, 5A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
MICRO SWITCH™ miniature toggle switches in two bushing sizes. Molded-in terminals are plated for soldering. Momentary and maintained circuitry closures available. Special on-on-on circuitries are also available. Pull-to-unlock levers prevent accidental operation.
TW Series Toggle Switch, 1 pole, 2 position, Screw terminal, Standard Lever MICRO SWITCH TW Series toggle switches are military qualified to MIL-83731 specifications for sealed and unsealed toggle switches. Quality construction features include an available bonded seal between the toggle lever and bushing for those applications where a sealing-related failure cannot be tolerated. The durable design of the TW Series toggle is well-suited for many military, aerospace and other demanding applications where space behind the panel is limited. TW toggles feature a miniature military-grade design with environmental sealing capabilities and can be configured with a large selection of circuitries, electrical terminations, lever and bushing designs, and contact material options to satisfy a diverse range of applications.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41TW953