Honeywell 41SM28-T2

Switch Snap Action N.O./N.C. SPDT Plunger Solder 11A 250VAC 30VDC 186.42VA 1.39N Screw Mount
$ 17.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 41SM28-T2.

Sager Electronics

Datasheet8 pages6 years ago
Datasheet8 pages9 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1SM1
Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT, 5 A at 240 V AC Contact Rating
Honeywell41SM1-T
Switch Snap Action N.O./N.C. Pin Plunger Quick Connect/Solder 11A 1.39N Screw Mount
Honeywell21SM284-T2
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, 0.89mm, Plunger Actuator, Panel Mount
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount
OmronZ-15GD
Snap Action Switch, Plunger, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating

Descriptions

Descriptions of Honeywell 41SM28-T2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger Solder 11A 250VAC 30VDC 186.42VA 1.39N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Solder Terminal, Spherical Plastic Plunger Actuator, Panel Mount
SUBMINIATURE SWITCH, BASIC, SPDT, 250 VAC, 11 AMPS, PIN PLUNGER, SOLDER TERM
Basic / Snap Action Switches SPDT 1A 28V 1.39N NO SEAL PIN PLUNGER
SWITCH SNAP ACTION SPDT 11A 250V
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 11 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41SM28T2