Descriptions of Honeywell 1SM1 provided by its distributors.
Miniature Snap Action Switch, Pin, Plunger Actuator, SPDT, 5 A at 240 V AC Contact Rating
Switch Snap Action SPDT Pin Plunger Solder 5A 250VAC 1.39N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.89mm, Solder Terminal, Plastic Plunger Actuator, Panel Mount
Basic / Snap Action Switches SPDT 5A 250VAC .70N NO SEAL, PIN PLUNGER
30V Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
On-Mom SPDT 1.41N 130μm 80000Cycles 5A SPDT base mount,welding mounting
1SM1, Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:5A; Current Rating:5A; Features:Pin Plunger Actuator; Leaded Process Compatible:No ;RoHS Compliant: No
MICRO SWITCH, PIN PLUNGER, SPDT, 5A 250V; MICRO SWITCH, PIN PLUNGER, SPDT, 5A 250V; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:5ozf; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:5A; Switch Terminals:Solder
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 5 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.