Honeywell 41EN1-6

Snap Acting/Limit Switch, Spdt, Momentary, 4A, 28Vdc, Wire Terminal, Lever Actuator, Panel
$ 1,575.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 41EN1-6.

IHS

Datasheet13 pages10 years ago

Honeywell

Peerless Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell31EN10-6
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 5A 28VDC Linear Panel Mount
Honeywell31EN1-6
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Wire Terminal, Roller Lever Actuator, Panel Mount-threaded
Honeywell1EN1-6
LIMIT SWITCH, DPDT,4A 28VDC, LEAD WIRES, PLUNGER, MILITARY PART NUMBER MS24331-1

Descriptions

Descriptions of Honeywell 41EN1-6 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 4A, 28Vdc, Wire Terminal, Lever Actuator, Panel
LIMIT SWITCH, ENVIRON SEALED, ROTARY LINKAGE LEVER, DPDT, 4A RES. @ 28 VDC
Switch Limit; Environmentally Sealed; DPDT 2NO 2NC; 4A
Switch Limit N.O./N.C. DPDT Top Rotary with Adjustable Rod Panel Mount 4A 28VDC Rotary Wire Lead Automotive
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 4A
Limit Switches ENCLOSED SW DPDT 4A Top Rotary Wire
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
Environmentally sealed limit switch with Leadwire termination, Rotary Linkage Lever actuation, DPDT Circuitry, 4 A (Resistive) ampere rating at 28 Vdc. MS24420-1
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 41EN16