Honeywell 31EN1-6

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Wire Terminal, Roller Lever Actuator, Panel Mount-threaded
$ 2,040.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 31EN1-6.

IHS

Datasheet1 page8 years ago

Sager Electronics

Honeywell

Peerless Electronics

Inventory History

3 month trend:
-70.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1994-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell1EN1-6
LIMIT SWITCH, DPDT,4A 28VDC, LEAD WIRES, PLUNGER, MILITARY PART NUMBER MS24331-1
Honeywell1EN61-6
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 4A 28VDC 53.38N Linear Wire Lead
Honeywell1EN31-6
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount

Descriptions

Descriptions of Honeywell 31EN1-6 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 5A, 28VDC, Wire Terminal, Roller Lever Actuator, Panel Mount-threaded
Switch Limit; Environmentally Sealed; DPDT 2NO 2NC; 5A
Switch Limit N.O./N.C. DPDT Top Rotary Roller Lever Panel Mount 5A 28VDC 111.21N Rotary Wire Lead
SWITCH SNAP ACTION DPDT 5A 28V
Limit Switches ENCLOSED SW DPDT 5A Top Rotary Wire
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Limit Switches, MICRO SWITCH™ Military-Grade Construction Switches
Environmentally sealed limit switch with Leadwire termination, Rotary Roller Lever actuation, DPDT Circuitry, 5 A (Resistive) ampere rating at 28 Vdc. MS21320-2
The MICRO SWITCH™ EN Series environment-sealed limit switch has resilient sealing as defined in MIL-S-8805, Symbol 4. In addition to the standard versions, miniature housing constructions may be available with similar actuator styles. The miniture versions meet the demand for smaller size and lighter weight without sacrificing performance or electrical capacity. The miniature version housing is 7,92 mm [0.312 in] smaller in diameter and weighs 14,2 g [0.5 oz] less than the standard version.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31EN16